|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MRB-KW019032NA
Manufacturer Part #:

MRB-KW019032NA

Manufacturer:

Description:
Development Boards & Kits - Wireless Modular Reference Board for KW01 Kinetis MCU built on the ARM Cortex-M0+ core, for North America
Lifecycle:
Obsolete
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Development Boards & Kits - Wireless
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: KW01903x
Core: ARM Cortex M0+
Frequency: 32 MHz
Brand: NXP / Freescale
Description/Function: Development kits for North America
For Use With: KW01903x
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN65HVD1781DR RS-485 Interface IC 8,277
U-MULTILINK Programmers - Processor Based 164
P21XXCSR-EVB Power Management IC Development Tools 28
TXB0104PWR Translation - Voltage Levels 12,221
MAX232DR RS-232 Interface IC 11,978
TX91501-3W-ID RF Modules 1
VLP-300-F LED Light Pipes 28,960
22-05-3041 Headers & Wire Housings 8,625
52745-1097 FFC & FPC Connectors 3,773
SP4020-01FTG TVS Diode Arrays 3,564
Real Time Availability
Not Available
Pricing (USD)

113432226 127988383