Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MPXV5100GC6U
Manufacturer Part #:

MPXV5100GC6U

Manufacturer:

Description: Board Mount Pressure / Force Sensors SOP SMT W/PORT
Silverlight Page 2,091, Mouser Enhanced Catalog
PDF Page 2,091, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Board Mount Pressure / Force Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 14.5 psi
Pressure Type: Absolute
Accuracy: 2.5 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Package / Case: SO-8
Port Type: Single Axial Barbless
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Voltage: 4.7 V
Packaging: Tube
Port Size: 3.17 mm
Shutdown: No
Factory Pack Quantity: 40
Supply Current: 7 mA
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,800 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.44
  10: $13.62
  25: $12.85
  100: $8.03

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
142-0701-801
RF Connectors PC END MT JCK GLD .062" BOARD THICK
Johnson / Emerson Connectivity Solutions
1: $3.89
DP83848CVV/NOPB
Ethernet ICs PHYTER COMMERCIAL TEMP SGL PORT
Texas Instruments
1: $5.35
HIH-5030-001
Board Mount Humidity Sensors 2.7 Vdc SMD HUMIDITY ...
Honeywell
1: $9.04
OPA140AIDBVT
Operational Amplifiers - Op Amps 11MHz,Sgl Supply, ...
Texas Instruments
1: $4.05
INA333AIDGKR
Instrumentation Amplifiers Lo Pwr Prec Inst Amp
Texas Instruments
1: $4.05
STM32F407VGT6
ARM Microcontrollers - MCU ARM M4 1024 FLASH 168 M ...
STMicroelectronics
1: $12.78
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
INA122UA
Instrumentation Amplifiers Single Supply MicroPowe ...
Texas Instruments
1: $6.65
43030-0001
Headers & Wire Housings 3.0 TERMINAL REEL
Molex
1: $0.13
MPXV6115VC6U
Board Mount Pressure / Force Sensors PORTED SOP IN ...
Freescale Semiconductor
1: $14.44
MPXHZ6115AC6U
Board Mount Pressure / Force Sensors SSOP INTEG SI ...
Freescale Semiconductor
1: $10.42
MPXV5100GC7U
Board Mount Pressure / Force Sensors SOP DIP W/ PO ...
Freescale Semiconductor
1: $14.44
MPXV5010GC6U
Board Mount Pressure / Force Sensors PRESS SEN INT ...
Freescale Semiconductor
1: $14.15
MPXV5050GC6U
Board Mount Pressure / Force Sensors SOP SMT W/POR ...
Freescale Semiconductor
1: $12.30
1048
Battery Holders, Snaps & Contacts PCB PLSTIC BATT ...
Keystone Electronics
1: $4.50
923
USB Connectors USB PC JACK VERT "A"
Keystone Electronics
1: $1.68
MR065C104KAA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $2.34
CRCW0805402KFKEA
Thick Film Resistors - SMD 1/8watt 402Kohms 1% 100 ...
Vishay/Dale
1: $0.22
4308R-101-332
Resistor Networks & Arrays 3.3K 8Pin Bussed
Bourns
1: $0.48


This product is also available in:
164348640 159230377 142336017 126916482 144949695