|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MPXV5050GC6U
Manufacturer Part #:

MPXV5050GC6U

Manufacturer:

Description:
Board Mount Pressure Sensors SOP SMT W/PORT
Mouser Online Catalog Page 2,099, Mouser Online Catalog
PDF Page 2,099, PDF Catalog Page
MPXV5050GC6U Datasheet MPXV5050GC6U Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Brand: NXP / Freescale
Operating Pressure: 0 kPa to 50 kPa
Pressure Type: Gauge
Mounting Style: SMD/SMT
Port Type: Single Axial Barbless
Package / Case: Case 482A-01
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 7 mA
Output Voltage: 4.6 V to 4.8 V
Packaging: Tube
Port Size: 3.17 mm
Series: MPXx5050
Factory Pack Quantity: 40
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Unit Weight: 0.046057 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
841-MPXV5050GC6T1 MPXV5050GC6T1 Reel In Stock $13.34 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328-PU 8-bit Microcontrollers - MCU 7,247
PIC24FJ256GB206-I/PT 16-bit Microcontrollers - MCU 2,371
B3SN-3112P Tactile Switches 31,378
CY8CKIT-002 Programmers - Processor Based 188
RN4020-V/RM Bluetooth / 802.15.1 Modules 1,731
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 138,913
LIS344ALH Accelerometers 2,667
OPA2211AIDDA Operational Amplifiers - Op Amps 769
MPXV5010GC6U Board Mount Pressure Sensors 432
SR732ETTE10R0F Current Sense Resistors - SMD 2,551
Real Time Availability
Stock:
764 Can Ship Immediately

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.33
10:
$11.64
25:
$10.96
100:
$8.22

To add to a project, please Log In.

197847692 117470307 164348640 147914401 195346910Alternative Packaging