Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MPXV4006GP
Manufacturer Part #:

MPXV4006GP

Manufacturer:

Description: Board Mount Pressure / Force Sensors SOP TOP PORT
Silverlight Page 2,091, Mouser Enhanced Catalog
PDF Page 2,091, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Board Mount Pressure / Force Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0.87 psi
Pressure Type: Gauge
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Package / Case: SOP-8
Port Type: Dual Radial Barbed
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Output Voltage: 0.2 V to 4.8 V
Packaging: Tray
Port Size: 0.13 in
Factory Pack Quantity: 25
Supply Current: 10 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.93
  10: $13.15
  25: $12.40
  100: $7.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CLB300CTP
LED Lenses Clear Fresnel Lens Cliplite 5mm
VCC
1: $0.31
MPXV7002DP
Board Mount Pressure / Force Sensors SOP DUAL 2KPA
Freescale Semiconductor
1: $13.26
DLP-USB232M-G
Interface Modules USB-UART Adapter
DLP Design
1: $25.00
121-0624/O-GR
Battery Holders, Snaps & Contacts "O" 6" 24AWG
Eagle Plastic Devices
1: $0.41
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.36
MSP103C004
Pushbutton Switches SPST-NO BLK ACT PNL
TE Connectivity / Alcoswitch
1: $5.87
LD1086D2T50TR
Low Dropout Regulators - LDO 5.0V 1.5A Positive
STMicroelectronics
1: $1.07
3386F-1-103LF
Trimmer Resistors - Through Hole 3/8" 10Kohms 10% ...
Bourns
1: $1.30
MPXV5010GP
Board Mount Pressure / Force Sensors SOP TOP PORT
Freescale Semiconductor
1: $13.93
BAS16WS-V-GS08
Diodes - General Purpose, Power, Switching 75 Volt ...
Vishay Semiconductors
1: $0.07
STD2805T4
Transistors Bipolar - BJT LV fast-switching PNP po ...
STMicroelectronics
1: $0.61
TLV5630IDWG4
Digital to Analog Converters - DAC 2.7V to 5.5V 12 ...
Texas Instruments
1: $21.10
MPXV5004GP
Board Mount Pressure / Force Sensors SOP TOP PORT
Freescale Semiconductor
1: $13.26
158-P03EC381RP-E
Pluggable Terminal Blocks 3.81 3P PLG 90DEG
Kobiconn
1: $1.87
77061333P
Resistor Networks & Arrays 33Kohms 6Pin 2% Bussed
CTS Electronic Components
1: $0.55
158-P03ECH381VH-E
Pluggable Terminal Blocks 3P TERM BLK HEADER
Kobiconn
1: $0.70
158-P02ECH381VH-E
Pluggable Terminal Blocks 2P TERM BLK HEADER
Kobiconn
1: $0.43
158-P02EC381RP-E
Pluggable Terminal Blocks 3.81 2P PLG 90DEG
Kobiconn
1: $1.25
154-FWR41-E
Firewire Connectors 6 PIN RT ANGLE SMT
Kobiconn
1: $1.62


This product is also available in:
144949695 142336017 159230377 126916482 164348640