Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MPXV2010GP
Manufacturer Part #:

MPXV2010GP

Manufacturer:

Description: Board Mount Pressure / Force Sensors SOP TOP SIDE PORT
Silverlight Page 2,090, Mouser Enhanced Catalog
PDF Page 2,090, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Board Mount Pressure / Force Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 1.45 psi
Pressure Type: Gauge
Accuracy: 0.5 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 10 V
Package / Case: M-PAK-5
Port Type: Single Radial Barbed
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Port Size: 4.93 mm
Shutdown: No
Factory Pack Quantity: 25
Supply Current: 6 mA
Supply Voltage - Max: 16 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
25 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.87
  10: $10.25
  25: $9.67
  100: $6.04

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LAN8720AI-CP
Ethernet ICs 10/100 Ethernet XCVR w/HP AutoMDIXSup ...
Microchip Technology
1: $1.46
IM07TS
High Frequency / RF Relays 24VDC Non-latching Sing ...
TE Connectivity / Axicom
1: $3.38
305183
Hand Tools EXTRACTION TOOL
TE Connectivity / AMP
1: $12.26
TPS73733DCQR
Low Dropout Regulators - LDO Cap-Free 1A LDO Reg
Texas Instruments
1: $1.45
USBLC6-2SC6
TVS Diode Arrays ESD Protection Low Cap
STMicroelectronics
1: $0.67
MC9S08AC60MPUE
8-bit Microcontrollers - MCU 8 BIT 60K FLASH 8K RA ...
Freescale Semiconductor
1: $4.03
DS1E-M-DC5V
Low Signal Relays - PCB 2A 5VDC SPDT NON-LATCHING
Panasonic Electric Works
1: $4.06
PIC24FJ64GA002-I/SS
16-bit Microcontrollers - MCU 64KB FLSH 4096Bs RAM ...
Microchip Technology
1: $3.54
TLC3548IDW
Analog to Digital Converters - ADC 14-bit 5V 200KS ...
Texas Instruments
1: $16.31
SST25VF010A-33-4I-SAE
Flash 1M (128K x 8) 33MHz
Microchip Technology
1: $0.70
ATAVRXPLAIN
Development Boards & Kits - AVR EVALUATION KIT FOR ...
Atmel
1: $28.75
TPS76912DBVR
Low Dropout Regulators - LDO 1.2V 100mA LDO
Texas Instruments
1: $0.90
WM8510GEDS/RV
Interface - CODECs VolP MONO CODEC 28-pin
Wolfson Microelectronics
1: $2.94
206305-1
Standard Circular Connector PLUG 37 POSITION shell ...
TE Connectivity / AMP
1: $5.18
AT45DB081D-SSU
Flash 8M 2.7-3.6V 66Mhz Serial Flash
Adesto Technologies
1: $1.15
KSH127TF
Transistors Darlington PNP Silicon Darl
Fairchild Semiconductor
1: $0.61
FDG6332C
MOSFET 20V N&P-Channel Power Trench
Fairchild Semiconductor
1: $0.42
FSUSB11MTCX
Analog Switch ICs FINISHED GOOD
Fairchild Semiconductor
1: $1.36
FAN7930BMX
Power Factor Correction ICs Critical Conduction Mo ...
Fairchild Semiconductor
1: $0.96
MPXV2053GP
Board Mount Pressure / Force Sensors SOP TOP PORT
Freescale Semiconductor
1: $12.31


This product is also available in:
159230377 164348640 126916482 144949695