|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MPXV12DP
Manufacturer Part #:

MPXV12DP

Manufacturer:

Description:
Board Mount Pressure Sensors Uncomp SOP W/DUAL PORT
Lifecycle:
Obsolete
Share |
Manufacturer: NXP
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Brand: NXP / Freescale
Operating Pressure: 0 kPa to 10 kPa
Pressure Type: Differential
Mounting Style: SMD/SMT
Package / Case: Case 1351-01
Operating Supply Voltage: 3 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Series: MPXx12
Factory Pack Quantity: 25
Unit Weight: 0.078410 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001