Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MPXM2202GST1
Manufacturer Part #:

MPXM2202GST1

Manufacturer:

Description: Board Mount Pressure / Force Sensors M-PAK
Silverlight Page 2,090, Mouser Enhanced Catalog
PDF Page 2,090, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Board Mount Pressure / Force Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 29 psi
Pressure Type: Gauge
Accuracy: 0.5 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 10 V
Package / Case: M-PAK-5
Port Type: Single Axial Barbless
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Port Size: 3.17 mm
Shutdown: No
Factory Pack Quantity: 400
Supply Current: 6 mA
Supply Voltage - Max: 16 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
164 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $7.51
  10: $7.08
  25: $6.68
  100: $4.18
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 400
To purchase full reel, order in multiples of 400:
  400: $4.18
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TSL3301CL
Light To Frequency & Light To Voltage Linear Senso ...
ams
1: $7.15
A000067
Development Boards & Kits - AVR ARDUINO MEGA2560 R ...
Arduino
1: $45.95
OPA2378AIDCNT
Operational Amplifiers - Op Amps Low-Noise 900kHz ...
Texas Instruments
1: $2.92
OPA378AIDBVT
Operational Amplifiers - Op Amps Lo Noise 50uV R-R ...
Texas Instruments
1: $2.08
PIC16F628A-I/P
8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O
Microchip Technology
1: $2.16
DAC8551IADGKT
Digital to Analog Converters - DAC 16B Ultralow Gl ...
Texas Instruments
1: $6.43
L298N
Motor / Motion / Ignition Controllers & Drivers Du ...
STMicroelectronics
1: $4.45
MAX485CSA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.03
SN65HVD12D
RS-485 Interface IC 3.3V RS485
Texas Instruments
1: $4.01
HCH-1000-002
Board Mount Humidity Sensors 1 kHz to 100 kHz 330+ ...
Honeywell
1: $5.25
TPS5430DDAG4
DC/DC Switching Regulators 5.5 to 36V Input 3A Ste ...
Texas Instruments
1: $5.06
REF2940AIDBZT
Voltage & Current References 4.096V 100ppm/DegC 50 ...
Texas Instruments
1: $1.45
AT32UC3A1256-AUT
32-bit Microcontrollers - MCU 32-bit 256KB Flash
Atmel
1: $13.57
L9825TR
Power Driver ICs Octal Low Side
STMicroelectronics
1: $5.04
TMDS341APFCR
Multiplexer Switch ICs 3-TO-1 DVI/HDMI Sw
Texas Instruments
1: $5.07
LM311N
Comparator ICs Single GP Voltage
STMicroelectronics
1: $0.37
FDD6N50TM_WS
MOSFET 500V 6A N-Channel
Fairchild Semiconductor
1: $1.02
OPA2132PA
High Speed Operational Amplifiers High Speed FET-I ...
Texas Instruments
1: $6.20
OPA2674I-14DR
High Speed Operational Amplifiers Dual Wideband Hi ...
Texas Instruments
1: $2.70
1590WAFBK
Enclosures, Boxes, & Cases 3.64X1.52
Hammond Manufacturing
1: $14.37


This product is also available in:
164348640 159230377 142336017 126916482 144949695