Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MPXM2202D
Manufacturer Part #:

MPXM2202D

Manufacturer:

Description: Board Mount Pressure / Force Sensors M-PAK
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Silverlight Page 2,090, Mouser Enhanced Catalog
PDF Page 2,090, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Board Mount Pressure / Force Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 29 psi
Pressure Type: Differential
Accuracy: 0.5 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 10 V
Package / Case: M-PAK-5
Port Type: No Ports
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Shutdown: No
Factory Pack Quantity: 75
Supply Current: 6 mA
Supply Voltage - Max: 16 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,650 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.07
  10: $9.08
  25: $8.26
  100: $7.45
  250: $6.85
  500: $6.25
  1,000: $5.24
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ASMT-YTB2-0BB02
Standard LEDs - SMD RGB Full Color
Avago Technologies
1: $1.50
K12C BK 1 2.5N
Pushbutton Switches Blk 1Mm 2.5N
C&K Components
1: $3.60
TSV6290ICT
Operational Amplifiers - Op Amps Micrpwr w/high me ...
STMicroelectronics
1: $1.39
SN74ALS574BN
Flip Flops Tri-State Octal
Texas Instruments
1: $0.92
T495D107M010ATE080
Tantalum Capacitors - Solid SMD 10V 100uF 20% ESR= ...
Kemet
1: $0.88
NCV8537MN500R2G
Low Dropout Regulators - LDO LDO
ON Semiconductor
1: $1.58
ATTINY20-MMH
8-bit Microcontrollers - MCU AVR 2KB FL 128B SRAM ...
Atmel
1: $1.10
MPXM2202DT1
Board Mount Pressure / Force Sensors M-PAK
Freescale Semiconductor
1: $8.46
MPX5999D
Board Mount Pressure / Force Sensors PRES SEN INTE ...
Freescale Semiconductor
1: $12.81
ATTINY24-20MU
8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEP ...
Atmel
1: $2.50
SS-12D1505-G 2
Slide Switches SPDT 0.3 Amp at 6 V
C&K Components
1: $0.71
ERJ-2RKF47R0X
Thick Film Resistors - SMD 0402 47.0ohms 1% Tol
Panasonic Electronic Components
10000: $0.00
CRCW04021M00FKEDHP
Thick Film Resistors - SMD 1/8watt 1Mohms 1% 100pp ...
Vishay/Dale
1: $0.22
ECH-U1H182JX5
Film Capacitors 1800pF 50volts 5% 0805 PPS Film
Panasonic Electronic Components
1: $0.32
ERJ-2RKF2002X
Thick Film Resistors - SMD 0402 20Kohms 1% Tol
Panasonic Electronic Components
10000: $0.00
ERJ-2RKF75R0X
Thick Film Resistors - SMD 0402 75.0ohms 1% Tol
Panasonic Electronic Components
10000: $0.00
ERJ-2RKF1000X
Thick Film Resistors - SMD 0402 100ohms 1% Tol
Panasonic Electronic Components
10000: $0.00
ERJ-2RKF1002X
Thick Film Resistors - SMD 0402 10Kohms 1% Tol
Panasonic Electronic Components
10000: $0.00
ERJ-2RKF33R0X
Thick Film Resistors - SMD 0402 33.0ohms 1% Tol
Panasonic Electronic Components
10000: $0.00
68000-103HLF
Headers & Wire Housings BERGSTIX HDR.100
FCI
1: $0.14


This product is also available in:
164348640 126916482 159230377 144949695