Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MPXH6250AC6U
Manufacturer Part #:

MPXH6250AC6U

Manufacturer:

Description: Board Mount Pressure / Force Sensors SSOP INTEGRATED W/PRT
Silverlight Page 2,091, Mouser Enhanced Catalog
PDF Page 2,091, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Board Mount Pressure / Force Sensors
RoHS: RoHS Compliant By Exemption Details
Operating Pressure: 36 psi
Pressure Type: Absolute
Accuracy: 1.5 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 5.1 V
Package / Case: SSOP-8
Port Type: Single Axial Barbless
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Voltage: 4.9 V
Packaging: Tube
Port Size: 0.13 in
Shutdown: No
Factory Pack Quantity: 55
Supply Current: 6 mA
Supply Voltage - Max: 5.46 V
Supply Voltage - Min: 4.74 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
81 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.98
  10: $9.41
  25: $8.88
  100: $5.55

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BB-BONE-CAM3-01
Daughter Cards & OEM Boards BEAGLEBONE CAPE CAMERA ...
BeagleBoard by CircuitCo
1: $82.95
FGD3040G2_F085
IGBT Transistors EcoSPARK2 300mJ 400V N-Chan Ignit ...
Fairchild Semiconductor
1: $1.57
ERA-3AED272V
Thin Film Resistors - SMD 0603 2700ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
ERA-3AED121V
Thin Film Resistors - SMD 0603 120ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
ERA-3AED202V
Thin Film Resistors - SMD 0603 2000ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
ATMEGA1280-16AU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $16.13
ISL9V5036P3_F085
Motor / Motion / Ignition Controllers & Drivers N- ...
Fairchild Semiconductor
1: $2.58
STGP35N35LZ
IGBT Transistors EAS 450mJ 345V PowerMESH IGBT
STMicroelectronics
1: $2.94
MAX875AESA+
Voltage & Current References 2.5/5/10V Precision V ...
Maxim Integrated
1: $12.04
MPXH6400AC6U
Board Mount Pressure / Force Sensors SSOP INTEG WI ...
Freescale Semiconductor
1: $9.98
27977
LCD Character Display Modules & Accessories 2x16 S ...
Parallax
1: $29.99
TNPW0805100RBEEA
Thin Film Resistors - SMD 100ohms .1% 25ppm
Vishay
1: $0.48
TPS2813DG4
Power Driver ICs Dual 2A Hi Sp Comp
Texas Instruments
1: $2.94
MCP1702T-3302E/MB
Low Dropout Regulators - LDO LDO w/ Low Quiescent
Microchip Technology
1: $0.52
VJ1206Y104JXJPW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Vishay/Vitramon
1: $0.22
NVD20UCD390
Varistors 390Volt 20mm
KOA Speer
1: $2.27
MPXHZ6130AC6U
Board Mount Pressure / Force Sensors SSOP INTEG AB ...
Freescale Semiconductor
1: $10.42
942C12P33K-F
Film Capacitors 0.33uF 1200Vdc
Cornell Dubilier
1: $5.41
MURA110T3G
Rectifiers 100V 1A UltraFast
ON Semiconductor
1: $0.40
AAA4MZ
XLR Connectors 4C MALE
Switchcraft
1: $5.74


This product is also available in:
164348640 144949695 159230377 126916482