Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MPXA6115AC6U
Manufacturer Part #:

MPXA6115AC6U

Manufacturer:

Description: Board Mount Pressure / Force Sensors SENSORS INTEGRATED SOP
Silverlight Page 2,091, Mouser Enhanced Catalog
PDF Page 2,091, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Board Mount Pressure / Force Sensors
RoHS: RoHS Compliant By Exemption Details
Operating Pressure: 16.7 psi
Pressure Type: Absolute
Accuracy: 1.5 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Package / Case: SO-8
Port Type: Single Axial Barbless
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Voltage: 4.8 V
Packaging: Tube
Port Size: 3.17 mm
Shutdown: No
Factory Pack Quantity: 40
Supply Current: 6 mA
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
70 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.54
  10: $11.83
  25: $11.16
  100: $6.97

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN65HVD72D
RS-485 Interface IC 3.3V-Supply RS-485
Texas Instruments
1: $1.87
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
FT232RQ-REEL
USB Interface IC USB to Serial UART Enhanced IC QF ...
FTDI
1: $4.50
LSM303DLM
Accelerometers - Board Mount 3axis accelerometr & ...
STMicroelectronics
1: $7.93
HIH-5030-001
Board Mount Humidity Sensors 2.7 Vdc SMD HUMIDITY ...
Honeywell
1: $11.01
LIS3LV02DL
Accelerometers - Board Mount MEMS INERTIAL SENSOR
STMicroelectronics
1: $10.10
J0011D01BNL
Ethernet & Telecom Connectors 1X1 TAB DOWN W/LEDS
Pulse
1: $8.07
0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.46
ACM70V-701-2PL-TL00
EMI Filters 70volts 700ohms
TDK
1: $2.23
INA138NA/250
Current & Power Monitors & Regulators Hi-Sd Msmnt ...
Texas Instruments
1: $1.82
LP2985IM5-3.3/NOPB
Low Dropout Regulators - LDO 150Ma Low Noise LDO
Texas Instruments
1: $0.51
OKI-78SR-5/1.5-W36-C
DC/DC Converters 7.5W 24Vin 5Vout1 1.5A SIP Non-Is ...
Murata Power Solutions
1: $4.34
MCP3204-CI/SL
Analog to Digital Converters - ADC 12-bit SPI 4 Ch ...
Microchip Technology
1: $3.34
DM1AA-SF-PEJ(21)
Memory Card Connectors SD MEM CD CONN R/A SMT PUSH ...
Hirose Connector
1: $3.75
MPXV5010DP
Board Mount Pressure / Force Sensors SOP DUAL PORT
Freescale Semiconductor
1: $13.93
1455Q1601BK
Enclosures, Boxes, & Cases 6.3 x 4.74 x 2.03 Black
Hammond Manufacturing
1: $26.29
MPXV7007DP
Board Mount Pressure / Force Sensors SOP DUAL 7KPA
Freescale Semiconductor
1: $13.93
MMZ2012R301A
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.10
Z8F0821HH020EG
8-bit Microcontrollers - MCU 8K FLASH w/1K RAM 1 U ...
ZiLOG
1: $2.64
AP1510SL-13
Switching Converters, Regulators & Controllers SW ...
Diodes Inc.
2500: $1.65


This product is also available in:
126916482 159230377 144949695 164348640