Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MPXA6115A6U
Manufacturer Part #:

MPXA6115A6U

Manufacturer:

Description: Board Mount Pressure / Force Sensors SENSORS INTEGRATED SOP
Silverlight Page 2,091, Mouser Enhanced Catalog
PDF Page 2,091, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Board Mount Pressure / Force Sensors
RoHS: RoHS Compliant By Exemption Details
Operating Pressure: 16.7 psi
Pressure Type: Absolute
Accuracy: 1.5 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Package / Case: SO-8
Port Type: No Ports
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Voltage: 4.8 V
Packaging: Tube
Shutdown: No
Factory Pack Quantity: 40
Supply Current: 6 mA
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.13
  10: $11.44
  25: $10.80
  100: $6.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DP83848CVV/NOPB
Ethernet ICs PHYTER COMMERCIAL TEMP SGL PORT
Texas Instruments
1: $5.35
TPS54160DGQ
DC/DC Switching Regulators 3.5-60V 1.5A Step Down ...
Texas Instruments
1: $4.72
MAX485CSA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.03
LM5005MHX/NOPB
DC/DC Switching Converters
Texas Instruments
1: $3.93
MCP16301T-I/CHY
Current Mode PWM Controllers 30V Input buck Switch ...
Microchip Technology
1: $1.28
1729128
Fixed Terminal Blocks 2P 5.08mm 90DEG
Phoenix Contact
1: $0.82
STN3NF06L
MOSFET N-Ch 60 Volt 4 AMP
STMicroelectronics
1: $0.92
MAX485ESA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.82
KTY81/110,116
Thermistors - PTC Temp Sensor Analog 2-Pin
NXP Semiconductors
1: $0.51
HEF4511BP,652
Encoders, Decoders, Multiplexers & Demultiplexers ...
NXP Semiconductors
1: $1.33
PHE450RD6220JR06L2
Film Capacitors 1600volts 0.22uF 5% LS 22.5mm
Kemet
1: $3.87
KC3225A25.0000C30E00
Standard Clock Oscillators 3.3V 25.00MHZ 3.2x2.5mm
AVX
1: $2.97
APT1608SGC
Standard LEDs - SMD GREEN WATER CLEAR
Kingbright
1: $0.13
T350M476K035AT
Tantalum Capacitors - Solid Leaded 35volts 47uF 10 ...
Kemet
1: $7.42
MAX232CWE+
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $3.65
34L682C
Fixed Inductors 6.8uH 0.68A Shielded SMT
Murata Power Solutions
1: $1.35
TTL-232R-3V3
Cable Assemblies USB Embedded Serial Conv 3V3 0.1" ...
FTDI
1: $20.00
L6385ED013TR
Power Driver ICs HV H-Bridge driver
STMicroelectronics
1: $2.03
24LC256-I/P
EEPROM 32kx8 - 2.5V
Microchip Technology
1: $1.03
74HC4511N,652
Encoders, Decoders, Multiplexers & Demultiplexers ...
NXP Semiconductors
1: $1.75


This product is also available in:
164348640 144949695 159230377 126916482