Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MPX5500DP
Manufacturer Part #:

MPX5500DP

Manufacturer:

Description: Board Mount Pressure / Force Sensors PRES SEN INTEG 500KPA
Silverlight Page 2,091, Mouser Enhanced Catalog
PDF Page 2,091, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Board Mount Pressure / Force Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 72.5 psi
Pressure Type: Differential
Accuracy: 2.5 %
Mounting Style: Through Hole
Operating Supply Voltage: 5 V
Package / Case: Unibody 6-pin
Port Type: Dual Radial Barbed
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Voltage: 4.7 V
Packaging: Tray
Port Size: 4.93 mm
Shutdown: No
Factory Pack Quantity: 20
Supply Current: 7 mA
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
46 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.07
  10: $9.50
  25: $8.96
  100: $5.60

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XMLBWT-00-0000-000LT50E4
High Power LEDs - White Neutrl White, 4500 K 260lm ...
Cree, Inc.
1: $7.59
XMLBWT-00-0000-000HT20E8
High Power LEDs - White Warm White, 2700 K 200lm, ...
Cree, Inc.
1: $5.72
XMLBWT-02-0000-0000T5051
High Power LEDs - White Cool White, 6200 K 260lm, ...
Cree, Inc.
1: $4.40
ATMEGA32A-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.15
A000067
Development Boards & Kits - AVR ARDUINO MEGA2560 R ...
Arduino
1: $45.95
206966-7
Standard Circular Connector STD CABLE CLAMP 13
TE Connectivity / AMP
1: $4.36
LSM303DLHC
Accelerometers - Board Mount E-compass 3D accel & ...
STMicroelectronics
1: $4.89
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
MPXV7002DP
Board Mount Pressure / Force Sensors SOP DUAL 2KPA
Freescale Semiconductor
1: $13.26
MPX5050DP
Board Mount Pressure / Force Sensors PRES SEN INTE ...
Freescale Semiconductor
1: $16.07
MPX5100DP
Board Mount Pressure / Force Sensors PRES SEN INTE ...
Freescale Semiconductor
1: $16.07
10-89-7061
Headers & Wire Housings VERT BRKAWAY HDR 6P dual r ...
Molex
1: $0.54
DM240001
Development Boards & Kits - PIC / DSPIC PICDEM PIC ...
Microchip Technology
1: $129.99
MPX4115AP
Board Mount Pressure / Force Sensors PRES SEN INTE ...
Freescale Semiconductor
1: $16.07
STP55NF06
MOSFET N-Ch 60 Volt 55 Amp
STMicroelectronics
1: $1.27
TM5RJ2-64(50)
Modular Connectors / Ethernet Connectors 6-4 MOD J ...
Hirose Connector
1: $2.50
82-22-6102
Flat Cables .100 RND FLAT CBL 2P 100-FT SPOOL
Molex
1: $21.59
MPX4250DP
Board Mount Pressure / Force Sensors PRESS SEN INT ...
Freescale Semiconductor
1: $16.07
1808
Standoffs & Spacers HEX .250X.625 ALUM
Keystone Electronics
1: $0.48
25LC020AT-I/OT
EEPROM 2K 256X8 2.5V SER EE IND
Microchip Technology
1: $0.45


This product is also available in:
164348640 126916482 159230377 142336017 144949695