Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MPX5500D
Manufacturer Part #:

MPX5500D

Manufacturer:

Description: Board Mount Pressure / Force Sensors PRES SEN INTEG 500KPA
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Silverlight Page 2,091, Mouser Enhanced Catalog
PDF Page 2,091, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Board Mount Pressure / Force Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 72.5 psi
Pressure Type: Differential
Accuracy: 2.5 %
Mounting Style: Through Hole
Operating Supply Voltage: 5 V
Package / Case: Unibody 6-pin
Port Type: No Ports
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Voltage: 4.7 V
Packaging: Tray
Shutdown: No
Factory Pack Quantity: 25
Supply Current: 7 mA
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.20
  10: $16.56
  25: $15.30
  100: $14.08
  250: $12.84
  500: $12.00
  1,000: $10.60
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA32A-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.15
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
VNC1L-1A-REEL
USB Interface IC USB Vinculum Host /Dev Ctrl IC LQ ...
FTDI
1: $10.90
RL0503-5820-97-MS
Industrial Temperature Sensors Temp Sensor 1 Deg A ...
GE M&C / Thermometrics
1: $1.55
INA114BP
Instrumentation Amplifiers Precision Instrumentati ...
Texas Instruments
1: $14.38
ATSTK600
Development Boards & Kits - AVR Starter Kit for AV ...
Atmel
1: $212.20
JF1R6-CR3-4I
Cable Assemblies 2.4Ghz ant U.FL fem to RPSMA fem ...
Digi International
1: $4.50
AT32UC3A0512-ALUT
32-bit Microcontrollers - MCU 32-bit 512KB Flash
Atmel
1: $16.25
A24-HASM-450
Antennas 2.4Ghz antennas RPSMA male
Digi International
1: $5.00
SP0503BAHTG
TVS Diode Arrays TVS AVAL DIODE SMT
Littelfuse
1: $0.76
INA125P
Instrumentation Amplifiers w/Precision Voltage Ref ...
Texas Instruments
1: $6.43
MPXV5100GP
Board Mount Pressure / Force Sensors SOP 8PIN W/TO ...
Freescale Semiconductor
1: $11.16
LQM21FN100M70L
Fixed Inductors 10uH Power Supply Choke
Murata Electronics
1: $0.13
OPT101P
Light To Frequency & Light To Voltage TRANSIMPEDAN ...
Texas Instruments
1: $7.08
INA114AP
Instrumentation Amplifiers Precision Instrumentati ...
Texas Instruments
1: $12.42
ABM3B-12.000MHZ-B2-T
Crystals +/-20ppm 12MHZ
ABRACON
1: $1.14
DS1812-5+
Supervisory Circuits 5V Ec-Reset w/Active High P-P ...
Maxim Integrated
1: $1.20
MPX2100DP
Board Mount Pressure / Force Sensors PRES SEN COMP ...
Freescale Semiconductor
1: $12.19
291-68K-RC
Carbon Film Resistors - Through Hole 68Kohms 0.05
Xicon
1: $0.10
RL3006-50-60-25-PTO
Thermistors - PTC 25 Volt 50 Ohm 60 C
GE M&C / Thermometrics
1: $0.93


This product is also available in:
126916482 159230377 144949695 164348640