Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MPX5010DP
Manufacturer Part #:

MPX5010DP

Manufacturer:

Description: Board Mount Pressure / Force Sensors PRES SEN INTEG 10KPA
Silverlight Page 2,090, Mouser Enhanced Catalog
PDF Page 2,090, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Board Mount Pressure / Force Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 1.45 psi
Pressure Type: Differential
Accuracy: 5 %
Mounting Style: Through Hole
Operating Supply Voltage: 5 V
Package / Case: Unibody 6-pin
Port Type: Dual Radial Barbed
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Voltage: 4.7 V
Packaging: Tray
Port Size: 4.93 mm
Shutdown: No
Factory Pack Quantity: 20
Supply Current: 5 mA
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,026 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.81
  10: $12.08
  25: $11.40
  100: $7.12

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G8P-1A4P-DC12
General Purpose Relays Power PCB Relay PCB SPST-NO ...
Omron Electronics
1: $3.73
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
760K
DC Power Connectors DC PWR PLG 0.100" 1.7"L, BLK H ...
Switchcraft
1: $4.37
PIC18F4550-I/P
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.59
84700-0002
Ethernet & Telecom Connectors 8/8 CAT5E RJ45 panel ...
Molex
1: $17.77
PCF8574N
Interface - I/O Expanders 8bit I/O Expndr
Texas Instruments
1: $1.50
MPX5050DP
Board Mount Pressure / Force Sensors PRES SEN INTE ...
Freescale Semiconductor
1: $16.07
53398-0571
Headers & Wire Housings VERTICAL HDR SMT 5P
Molex
1: $1.59
50058-8000
Headers & Wire Housings SOCKET 28-32 REEL
Molex
25000: $0.02
1827703
Pluggable Terminal Blocks 3.81mm 2P PLG W/FLG
Phoenix Contact
1: $2.03
MPX5100DP
Board Mount Pressure / Force Sensors PRES SEN INTE ...
Freescale Semiconductor
1: $16.07
1803646
Pluggable Terminal Blocks 3.81 9P PLUG 180DEG
Phoenix Contact
1: $8.15
NHD-0416BZ-FL-YBW
LCD Character Display Modules & Accessories STN- Y ...
Newhaven Display
1: $16.25
5-569550-2
Ethernet & Telecom Connectors MP ASSY 8 POS RND
TE Connectivity / AMP
1: $2.49
7230-5
Screws & Fasteners JACK SCREW .312
Keystone Electronics
1: $0.28
172-1018
Multi-Paired Cables 2.5MM 10' R/A PWR CB
Kobiconn
1: $3.79
VNP35N07-E
MOSFET N-Ch 70V 35A OmniFET
STMicroelectronics
1: $4.13
VLP-550-F
LED Light Pipes Light Pipe Vert SMD Flat Face
Bivar
1: $0.51
SIL05-1A72-71D
Reed Relays 1 Form A 5 V SIL w/diode
MEDER electronic (Standex)
1: $3.55
3021007-06
Cable Assemblies A-B 26/28 AWG 6' BLK USB 2.0
Qualtek
1: $3.63


This product is also available in:
164348640 126916482 159230377 144949695