Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MPX4250AP
Manufacturer Part #:

MPX4250AP

Manufacturer:

Description: Board Mount Pressure / Force Sensors PRES SEN INTEG 250KPA
Silverlight Page 2,090, Mouser Enhanced Catalog
PDF Page 2,090, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Board Mount Pressure / Force Sensors
RoHS: RoHS Compliant By Exemption Details
Operating Pressure: 36 psi
Pressure Type: Absolute
Accuracy: 1.5 %
Mounting Style: Through Hole
Operating Supply Voltage: 5.1 V
Package / Case: Unibody 6-pin
Port Type: Single Radial Barbed
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Voltage: 4.9 V
Packaging: Tray
Port Size: 4.93 mm
Shutdown: No
Factory Pack Quantity: 100
Supply Current: 7 mA
Supply Voltage - Max: 5.35 V
Supply Voltage - Min: 4.85 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,090 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.98
  10: $13.18
  25: $12.44
  100: $7.77

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
MAX335EWG+
Analog Switch ICs Serial Controlled 8Ch SPST Switc ...
Maxim Integrated
1: $9.51
MC78L05ACHX
Linear Regulators - Standard Pos Voltage Reg 3Term ...
Fairchild Semiconductor
1: $0.51
L7805ACV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.70
FDMS3572
MOSFET 80V N-Ch UltraFET PowerTrench MOSFET
Fairchild Semiconductor
1: $2.41
T491A106K006AT
Tantalum Capacitors - Solid SMD 6.3V 10uF 10% "A"
Kemet
1: $0.35
MAX232ID
RS-232 Interface IC Dual EIA-232 Driver
Texas Instruments
1: $1.26
31-326
RF Connectors STRT PLG RG55/142 M23329/3-02
Amphenol RF
1: $6.23
ISL9V5036P3_F085
Motor / Motion / Ignition Controllers & Drivers N- ...
Fairchild Semiconductor
1: $2.88
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
MPXH6400AC6U
Board Mount Pressure / Force Sensors SSOP INTEG WI ...
Freescale Semiconductor
1: $9.98
SN74HC373N
Latches Tri-St Octal D-Type
Texas Instruments
1: $0.55
MPX5700AP
Board Mount Pressure / Force Sensors INTEGRATED PR ...
Freescale Semiconductor
1: $16.07
LM2937ET-5.0/NOPB
Low Dropout Regulators - LDO 500 MA LDO REG
Texas Instruments
1: $1.63
M701-330442
USB Connectors USB B SINGLE PC TAIL VERTICAL
Harwin
1: $1.06
L78L33ACUTR
Linear Regulators - Standard 3.3V 0.1A Positive
STMicroelectronics
1: $0.55
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
291-100-RC
Carbon Film Resistors - Through Hole 100ohms 0.05
Xicon
1: $0.10
SS23S-E3/61T
Schottky Diodes & Rectifiers 30 Volt 2.0 Amp 75 Am ...
Vishay Semiconductors
1: $0.17
IPS1041RPBF
Power Driver ICs 40V 1A OTHER
International Rectifier
1: $2.51


This product is also available in:
164348640 126916482 159230377 142336017 144949695