Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MPX2100DP
Manufacturer Part #:

MPX2100DP

Manufacturer:

Description:
Board Mount Pressure Sensors PRES SEN COMP 100KPA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Brand: Freescale Semiconductor
Operating Pressure: 14.5 psi
Pressure Type: Differential
Mounting Style: Through Hole
Operating Supply Voltage: 10 V
Port Type: Dual Radial Barbed
Package / Case: Unibody 4-pin
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Port Size: 4.93 mm
Series: MPXx2100
Factory Pack Quantity: 100
Unit Weight: 0.178410 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
554 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.19
  10: $11.50
  25: $10.85
  100: $7.46

To add to a project, please Log In.


This product is also available in:
144949695 159230377 164348640 126916482 142336017 147914401 195346910 197847692