|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MPVZ5150GC7U
Manufacturer Part #:

MPVZ5150GC7U

Manufacturer:

Description:
Board Mount Pressure Sensors SOP INTEG DIP W/SIFEL
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 kPa to 150 kPa
Pressure Type: Gauge
Output Type: Analog
Mounting Style: Through Hole
Port Type: Single Axial Barbless
Package / Case: 482C
Brand: NXP / Freescale
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Operating Supply Current: 7 mA
Packaging: Tube
Port Size: 3.17 mm
Series: MPXZ5150
Factory Pack Quantity: 40
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Unit Weight: 0.046978 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001