|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MPVZ5004G7U
Manufacturer Part #:

MPVZ5004G7U

Manufacturer:

Description:
Board Mount Pressure Sensors SM OUTLINE SMT DIP S/G
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Brand: NXP / Freescale
Operating Pressure: 0.57 psi
Pressure Type: Gauge
Mounting Style: Through Hole
Port Type: No Ports
Package / Case: DIP-8
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Operating Supply Current: 10 mA
Output Voltage: 1 V to 4.9 V
Packaging: Tube
Series: MPXx5004
Factory Pack Quantity: 40
Unit Weight: 0.037422 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
28 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks

Quantities greater than 28 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.54
10:
$13.73
25:
$12.92
100:
$9.69

To add to a project, please Log In.

121520836 164348640 195346910 117470307 197847692 147914401