|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MPR084EJ
Manufacturer Part #:

MPR084EJ

Manufacturer:

Description:
Capacitive Touch Sensors 8 POSIT 10 PADS
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Capacitive Touch Sensors
RoHS: RoHS Compliant Details
Brand: NXP / Freescale
Sensor Type: Controller
Package / Case: TSSOP-16
Dimensions: 5 mm L x 4.4 mm W x 1.05 mm H
Operating Supply Voltage: 3.3 V
Packaging: Tube
Series: MPR084
Factory Pack Quantity: 96
Unit Weight: 0.002194 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

144062380 165788149 133883935