Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MPR083Q
Manufacturer Part #:

MPR083Q

Manufacturer:

Description: Capacitive Touch Sensors 10 PADS 8 POSITION
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Capacitive Touch Sensors
RoHS: RoHS Compliant Details
Supply Voltage: 3.3 V
Package / Case: QFN-16
Dimensions: 5 mm L x 5 mm W x 1 mm H
Packaging: Bulk
Factory Pack Quantity: 490
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
483 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 483 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.50
  10: $3.12
  25: $2.82
  100: $2.56
  250: $2.31
  500: $2.08
  1,000: $1.66
  5,000: $1.60
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PTN78020WAH
DC/DC Converters 6-A Wide-Input Vltg Adj Swtch Reg ...
Texas Instruments
1: $20.75
OM11043,598
Development Boards & Kits - ARM mbed 1768 Demo Boa ...
NXP Semiconductors
1: $50.80
1725656
Fixed Terminal Blocks 2P 2.54mm 90DEG
Phoenix Contact
1: $1.20
MCP4728-E/UN
Digital to Analog Converters - DAC Quad 12-bit NV ...
Microchip Technology
1: $2.06
C2012X5R1H225K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.64
C1608X5R1H105K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 1 ...
TDK
1: $0.30
EEU-FR1H471
Aluminum Electrolytic Capacitors - Leaded 50VDC 47 ...
Panasonic Electronic Components
1: $0.69
UVR1H101MPD1TD
Aluminum Electrolytic Capacitors - Leaded 100uF 50 ...
Nichicon
1: $0.27
SRP7030-4R7FM
Fixed Inductors 4.7uH 5amp 35Mohms
Bourns
1: $1.02
MPR121QR2
Capacitive Touch Sensors Low Voltage Touch Pad
Freescale Semiconductor
1: $1.20
7459
Solder SILVER SOLDER PASTE
Wahl
1: $5.44


This product is also available in:
144949695 105057931 114330708 126916482 144062380 133883935 1657881495-9999-6false