|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MPR031EPR2
Manufacturer Part #:

MPR031EPR2

Manufacturer:

Description:
Capacitive Touch Sensors PESCE DFN
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Capacitive Touch Sensors
RoHS: RoHS Compliant Details
Brand: NXP / Freescale
Sensor Type: Controller
Number of Channels: 3 Channel
Interface Type: I2C
Package / Case: UDFN-8
Dimensions: 2 mm L x 2 mm W x 0.6 (Max) mm H
Operating Supply Voltage: 1.8 V
Packaging: Reel
Series: MPR03x
Factory Pack Quantity: 3000
Unit Weight: 0.000212 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLM15PD121SN1D EMI Filter Beads, Chips & Arrays 127,104
ESD9R3.3ST5G TVS Diodes - Transient Voltage Suppressors 38,950
TPS22933ARSER Power Switch ICs - Power Distribution 2,304
NCP03XH103J05RL NTC Thermistors 29,069
IQS227AS-00000000 TSR Capacitive Touch Sensors 2,606
DLM11GN601SD2D Common Mode Filters / Chokes 6,370
ESD9X7.0ST5G TVS Diodes - Transient Voltage Suppressors 9,000
SN74LVC1G125DSFR Buffers & Line Drivers 10,795
74LVC2G125GN,115 Buffers & Line Drivers 2,610
Real Time Availability
Not Available
Pricing (USD)

158897701 144062380 165788149 133883935 107522221