|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MPC8548ECVTAQGD
Manufacturer Part #:

MPC8548ECVTAQGD

Manufacturer:

Description:
Microprocessors - MPU PQ38 XT WE 1000 R3.0
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Microprocessors - MPU
RoHS: RoHS Compliant By Exemption Details
Series: MPC8548E
Core: e500
Number of Cores: 1 Core
Data Bus Width: 32 bit
Maximum Clock Frequency: 1 GHz
L1 Cache Instruction Memory: 32 kB
L1 Cache Data Memory: 32 kB
Operating Supply Voltage: 1.1 V
Maximum Operating Temperature: + 105 C
Mounting Style: SMD/SMT
Package / Case: FC-PBGA-783
Brand: NXP / Freescale
I/O Voltage: 1.8 V, 2.5 V, 3.3 V
Instruction Type: Floating Point
Interface Type: Ethernet, I2C, PCIe, SPI, UART
L2 Cache Instruction / Data Memory: 512 kB
Memory Type: L1/L2 Cache
Minimum Operating Temperature: - 40 C
Number of Timers/Counters: 4 x 32 bit
Packaging: Tray
Processor Series: PowerQUICC III
Factory Pack Quantity: 36
Tradename: PowerQUICC
Watchdog Timers: Watchdog Timer
Unit Weight: 0.281994 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CWH-CTP-BASE-HE JTAG Debuggers 44
CWH-CTP-COP-YE Processor Accessories 32
ImageMfr. Part #DescriptionStock 
CRCW04021K00FKED Thick Film Resistors - SMD 676,660
C0603C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 681,254
CRCW040210R0FKED Thick Film Resistors - SMD 261,430
CRCW120649R9FKEAHP Thick Film Resistors - SMD 8,964
C0402C102K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 58,051
CRA04S0831K00JTD Resistor Networks & Arrays 9,290
TPS72115DBVT LDO Voltage Regulators 411
CRCW120675R0FKEA Thick Film Resistors - SMD 14,058
C0603C334K4RALTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,439
CRCW0402100RJNTD Thick Film Resistors - SMD 7,745
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$209.84
10:
$196.63
25:
$187.36

To add to a project, please Log In.

000000001