Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MPC852TVR80A
Manufacturer Part #:

MPC852TVR80A

Manufacturer:

Description: Microprocessors - MPU POWER QUICC II HIP6W
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Microprocessors - MPU
RoHS: RoHS Compliant Details
Core: MPC8xx
Data Bus Width: 32 bit
Maximum Clock Frequency: 80 MHz
Operating Supply Voltage: 1.8 V, 3.3 V
Maximum Operating Temperature: + 105 C
Mounting Style: SMD/SMT
Package / Case: BGA
Minimum Operating Temperature: 0 C
Packaging: Tray
Processor Series: MPC8xx
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 209
Multiples: 1
Pricing (USD)
  209: $14.62

To add to a project, please Log In.

000000001