Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MPC852TVR50A
Manufacturer Part #:

MPC852TVR50A

Manufacturer:

Description: Microprocessors - MPU Ethernet 50 MHz
Silverlight Page 229, Mouser Enhanced Catalog
PDF Page 229, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Microprocessors - MPU
RoHS: RoHS Compliant Details
Core: MPC8xx
Data Bus Width: 32 bit
Maximum Clock Frequency: 50 MHz
Program Memory Size: 4 KB
Data RAM Size: 8 KB
Interface Type: SPI, UART
Operating Supply Voltage: 0 V to 3.3 V
Maximum Operating Temperature: + 105 C
Mounting Style: SMD/SMT
Package / Case: MAPBGA-169
Data ROM Size: 4 KB
I/O Voltage: 3.3 V
Minimum Operating Temperature: 0 C
Packaging: Tray
Processor Series: MPC8xx
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
55 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.58
  10: $19.41
  25: $18.31
  100: $11.44

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
INA333AIDRGT
Instrumentation Amplifiers Lo Pwr Prec Instr Amp
Texas Instruments
1: $4.72
2N6660
MOSFET 60V 3Ohm
Supertex
1: $27.94
43025-0600
Headers & Wire Housings RECEPTACLE 6P DUAL ROW
Molex
1: $0.46
DLW5BSN191SQ2L
Common Mode Filters / Chokes 2020 190ohm@100MHz
Murata Electronics
1: $4.76
ICL7662EBA+
Charge Pumps CMOS Voltage Converter
Maxim Integrated
1: $5.05
TPS54315PWP
DC/DC Switching Regulators Lo-In Voltage 3A Sync B ...
Texas Instruments
1: $5.94
97-3057-1007
Circular MIL Spec Strain Reliefs & Adapters Cable ...
Amphenol Industrial
1: $5.43
MAX1490BEPG+
RS-422/RS-485 Interface IC Isolated RS-485/422 Dat ...
Maxim Integrated
1: $19.51
IL4218
Triac & SCR Output Optocouplers Phototriac Output ...
Vishay Semiconductors
1: $4.50
39-00-0049
Headers & Wire Housings PIN 28-22 AWG BULK
Molex
1: $0.16
TPS3106K33DBVT
Supervisory Circuits Current/Supply-Volt Superviso ...
Texas Instruments
1: $2.55
43030-0012
Headers & Wire Housings FEMALE TERM 26-30 gold
Molex
1: $0.23
UPM1E102MHD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.90
SN65LVDS100D
LVDS Interface IC 2Gbps Diff
Texas Instruments
1: $6.13
1776511
Pluggable Terminal Blocks 5.08mm 3P HDR W/FLG
Phoenix Contact
1: $2.24
83000-0083
D-Sub Contacts TERMINAL BULK
Molex
1: $0.38
TPSD107K010R0100
Tantalum Capacitors - Solid SMD 100uF 10V 10% L ES ...
AVX
1: $1.27
ABS06-32.768KHz-T
Crystals 32.768KHz 20ppm 12.5pF -40C +85C
ABRACON
1: $2.38
558-0201-007F
LED Panel Mount Indicators GREEN DIFFUSED 14in WIR ...
Dialight
1: $1.67
5-569530-3
Ethernet & Telecom Connectors 8/8 LONG KEYED
TE Connectivity / AMP
1: $2.37

000000001