|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MPC852TCVR66A
Manufacturer Part #:

MPC852TCVR66A

Manufacturer:

Description:
Microprocessors - MPU POWER QUICC II HIP6W
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Microprocessors - MPU
RoHS: RoHS Compliant Details
Brand: NXP / Freescale
Series: MPC852T
Core: PowerPC
Number of Cores: 1 Core
Data Bus Width: 32 bit
Maximum Clock Frequency: 66 MHz
L1 Cache Instruction Memory: 4 kB
L1 Cache Data Memory: 4 kB
Operating Supply Voltage: 1.8 V
Maximum Operating Temperature: + 100 C
Mounting Style: SMD/SMT
Package / Case: PBGA-256
Data RAM Size: 8 kB
I/O Voltage: 3.3 V
Interface Type: Ethernet, I2C, SPI, UART, USB
Memory Type: L1 Cache
Minimum Operating Temperature: - 40 C
Number of Timers/Counters: 2 x 16 bit
Packaging: Tray
Processor Series: PowerQUICC
Factory Pack Quantity: 300
Tradename: PowerQUICC
Watchdog Timers: Watchdog Timer
Unit Weight: 0.058659 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CYCLONEMAX Programmers - Processor Based 21
CWH-UTP-PPCD-HE Emulators / Simulators 4
USBMLPPCBDM Other Hardware Debuggers 4
ImageMfr. Part #DescriptionStock 
G5NB-1A-DC12 General Purpose Relays 575
Real Time Availability
Stock:
195 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$25.12
10:
$23.73
25:
$22.33
100:
$16.75

To add to a project, please Log In.

197847692 147914401