Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MPC8379EVRANG
Manufacturer Part #:

MPC8379EVRANG

Manufacturer:

Description: Microprocessors - MPU 837X Encyrpted
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Microprocessors - MPU
RoHS: RoHS Compliant Details
Data Bus Width: 32 bit
Maximum Clock Frequency: 800 MHz
Interface Type: I2C, SPI
Operating Supply Voltage: - 0.3 V to + 1.1 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TEPBGA-689
I/O Voltage: 1.8 V, 2.5 V, 3.3 V
Minimum Operating Temperature: 0 C
Packaging: Tray
Processor Series: PowerQUICC II Pro
Series: MPC837x
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 6 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $88.85
  25: $78.94
  50: $73.11
  100: $65.80

To add to a project, please Log In.

193129282