Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MPC8379E-RDBA
Manufacturer Part #:

MPC8379E-RDBA

Manufacturer:

Description: Development Boards & Kits - Other Processors MPC8379E REF DESIGN BD
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Development Boards & Kits - Other Processors
Product: Reference Design Boards
Tool Is For Evaluation Of: MPC8379E
Core: e300
Interface Type: Ethernet, PCI, UART, USB
Operating Supply Voltage: 5 V, 12 V
Data Bus Width: 32 bit
Description/Function: Reference Platform
Dimensions: 170 mm x 170 mm
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $699.00

To add to a project, please Log In.


000000001