|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MPC8321VRADDC
Manufacturer Part #:

MPC8321VRADDC

Manufacturer:

Description:
Microprocessors - MPU 8321 NOPB PBGA W/O ENCR
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Microprocessors - MPU
RoHS: RoHS Compliant Details
Brand: NXP / Freescale
Series: MPC8321E
Core: e300c2
Number of Cores: 1 Core
Data Bus Width: 32 bit
Maximum Clock Frequency: 266 MHz
L1 Cache Instruction Memory: 16 kB
L1 Cache Data Memory: 16 kB
Operating Supply Voltage: 1 V
Maximum Operating Temperature: + 105 C
Mounting Style: SMD/SMT
Package / Case: PBGA-516
I/O Voltage: 1.8 V, 2.5 V, 3.3 V
Interface Type: Ethernet, I2C, PCIe, SPI, UART, USB
Memory Type: L1 Cache
Minimum Operating Temperature: 0 C
Number of Timers/Counters: 4 x 32 bit
Packaging: Tray
Processor Series: PowerQUICC II Pro
Factory Pack Quantity: 40
Tradename: PowerQUICC
Watchdog Timers: No Watchdog Timer
Unit Weight: 0.154302 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ST3215SB32768H5HPWAA Crystals 20,249
ST3215SB32768C0HPWBB Crystals 9,432
ST3215SB32768E0HPWBB Crystals 5,593
KC2520B50.0000C1GE00 Standard Clock Oscillators 1,453
KC2520B50.0000C1FE00 Standard Clock Oscillators 1,706
CX3225CA20000D0PSWZ1 Crystals 1,400
CX5032GB08000H0HPSZ1 Crystals 1,025
CX3225GB16000D0HPQZ1 Crystals 1,480
CX3225GB24000D0HEQZ1 Crystals 1,649
KC2520B66.6667C1GE00 Standard Clock Oscillators 1,699
Real Time Availability
Not Available
Pricing (USD)

000000001