Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MPC8321ECVRAFDC
Manufacturer Part #:

MPC8321ECVRAFDC

Manufacturer:

Description: Microprocessors - MPU 8321 NOPB PBGA W/ ENCR
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Microprocessors - MPU
RoHS: RoHS Compliant Details
Core: e300
Data Bus Width: 32 bit
Maximum Clock Frequency: 333 MHz
Data RAM Size: 16 KB
Interface Type: I2C, SPI, UART
Maximum Operating Temperature: + 105 C
Mounting Style: SMD/SMT
Package / Case: PBGA-516
I/O Voltage: 1.8 V, 3.3 V
Minimum Operating Temperature: - 40 C
Packaging: Tray
Processor Series: PowerQUICC II Pro
Factory Pack Quantity: 40
Tradename: PowerQUICC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  

Quantities greater than 10 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $37.10
  10: $35.00
  25: $33.02
  100: $20.63

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
H1102NLT
Transformers Audio & Signal Single Port Transfor
Pulse
1: $4.66
IM03GR
High Frequency / RF Relays 5VDC Non-latching Singl ...
TE Connectivity / Axicom
1: $2.81
SN74LV165APWR
Counter Shift Registers 8-Bit Parallel Load
Texas Instruments
1: $0.50
TMP300AIDCKT
Board Mount Temperature Sensors 1.8V Res-Progrmmbl ...
Texas Instruments
1: $8.40
SN65LVDS96DGG
LVDS Interface IC Serdes Receiver
Texas Instruments
1: $9.88
CY7C64713-56PVXC
8-bit Microcontrollers - MCU EZ USB FX1 LO Pwr LO ...
Cypress Semiconductor
1: $8.62
ESRD330M08B
Aluminum Organic Polymer Capacitors 8V 33uF D CASE
Cornell Dubilier
1: $1.14
SGL41-30-E3/96
Schottky Diodes & Rectifiers Vr/30V Io/1A
Vishay Semiconductors
1: $0.36
43160-1102
Headers & Wire Housings R.A. HDR SMC 2P without bo ...
Molex
1: $1.38
CRCW040224K0FKED
Thick Film Resistors - SMD 1/16watt 24Kohms 1%
Vishay/Dale
1: $0.22
RC55Y-249KBI
Metal Film Resistors - Through Hole 249Kohms 0.1%
Welwyn Components / TT electronics
1: $1.94
CAT25128VI-G
EEPROM 128K (16Kx8) SPI 1.8 to 5.5V
ON Semiconductor
1: $0.93
CC1110F32RSP
RF Microcontrollers - MCU CC1110 SoC 315 - 915 MHz ...
Texas Instruments
1: $6.88
MMSZ2V7T1G
Zener Diodes 2.7V 500mW
ON Semiconductor
0: $0.00

000000001