|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MPC8314EVRAGDA
Manufacturer Part #:

MPC8314EVRAGDA

Manufacturer:

Description:
Microprocessors - MPU ENCRYPT
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Share |
Manufacturer: NXP
Product Category: Microprocessors - MPU
RoHS: RoHS Compliant Details
Brand: NXP / Freescale
Series: MPC8314E
Core: e300c3
Number of Cores: 1 Core
Data Bus Width: 32 bit
Maximum Clock Frequency: 400 MHz
L1 Cache Instruction Memory: 16 kB
L1 Cache Data Memory: 16 kB
Operating Supply Voltage: 1 V
Maximum Operating Temperature: + 105 C
Mounting Style: SMD/SMT
Package / Case: PBGA-620
I/O Voltage: 1.8 V, 2.5 V, 3.3 V
Instruction Type: Floating Point
Interface Type: Ethernet, I2C, PCIe, SPI, UART, USB
Memory Type: L1 Cache
Minimum Operating Temperature: 0 C
Number of Timers/Counters: 2 x 32 bit
Packaging: Tray
Processor Series: PowerQUICC II Pro
Factory Pack Quantity: 36
Tradename: PowerQUICC
Unit Weight: 0.150722 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CWH-CTP-BASE-HE JTAG Debuggers 44
CWH-CTP-COP-YE Processor Accessories 32
ImageMfr. Part #DescriptionStock 
ADXL345BCCZ-RL7 Accelerometers 7,322
IHLP1616BZER4R7M11 Fixed Inductors 6,254
FDS6898A MOSFET 6,680
7914J-1-000E Tactile Switches 4,022
6SVP100M Aluminum Organic Polymer Capacitors 3,306
ESD9L5.0ST5G TVS Diodes - Transient Voltage Suppressors 12,589
TPS62042DGQR Voltage Regulators - Switching Regulators 2,583
SI7942DP-T1-GE3 MOSFET 2,898
SI7611DN-T1-GE3 MOSFET 5,404
Real Time Availability
Stock:
72 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$43.90
10:
$41.46
25:
$39.02
100:
$29.26

To add to a project, please Log In.

147914401 197847692