Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MPC8314CVRAFDA
Manufacturer Part #:

MPC8314CVRAFDA

Manufacturer:

Description: Microprocessors - MPU NON-ENCRYPT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Microprocessors - MPU
RoHS: RoHS Compliant Details
Core: e300
Data Bus Width: 32 bit
Maximum Clock Frequency: 50 MHz
Maximum Operating Temperature: + 105 C
Mounting Style: SMD/SMT
Package / Case: TEBGA II
Minimum Operating Temperature: - 40 C
Packaging: Tray
Processor Series: MPC8xxx
Tradename: PowerQUICC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
36 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $39.45
  10: $37.22
  25: $35.11
  100: $21.94

To add to a project, please Log In.

000000001