Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MPC830X-TLCD
Manufacturer Part #:

MPC830X-TLCD

Manufacturer:

Description: Display Modules Brd Computer MPC830x
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
RoHS: RoHS Compliant Details
Display Type: TFT-LCD
Display Resolution - Pixels: 240 x 320
Viewing Area: 3.2 in
Interface Type: Parallel Bus, SPI, RGB
Operating Supply Voltage: 5 V
Touch Panel: Yes
Tradename: PowerQUICC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $106.92

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TWR-ELEV
Daughter Cards & OEM Boards TOWER ELEVATOR BOARDS
Freescale Semiconductor
1: $29.00
TWR-MPC8309
Development Boards & Kits - Other Processors LC ev ...
Freescale Semiconductor
1: $224.00
TWR-AUDIO-SGTL
Audio IC Development Tools TWR SYS Audio board
Freescale Semiconductor
1: $49.00


This product is also available in:
184151170