|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MPC8308VMAGD
Manufacturer Part #:

MPC8308VMAGD

Manufacturer:

Description:
Microprocessors - MPU E300 MP PbFr 400
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Microprocessors - MPU
RoHS: RoHS Compliant Details
Brand: NXP / Freescale
Series: MPC8308
Core: e300
Number of Cores: 1 Core
Data Bus Width: 32 bit
Maximum Clock Frequency: 400 MHz
L1 Cache Instruction Memory: 16 kB
L1 Cache Data Memory: 16 kB
Operating Supply Voltage: 1 V
Maximum Operating Temperature: + 105 C
Mounting Style: SMD/SMT
Package / Case: MAPBGA-473
I/O Voltage: 1.8 V, 2.5 V, 3.3 V
Interface Type: Ethernet, I2C, PCIe, SPI, UART, USB
Memory Type: L1 Cache
Minimum Operating Temperature: 0 C
Packaging: Tray
Processor Series: PowerQUICC II Pro
Factory Pack Quantity: 84
Tradename: PowerQUICC
Watchdog Timers: No Watchdog Timer
Unit Weight: 0.057260 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CWH-CTP-COP-YE Processor Accessories 32
MPC8306-KIT Development Boards & Kits - Other Processors 3
MPC8308-RDB Development Boards & Kits - Other Processors 4
MPC8308-NSG Development Boards & Kits - Other Processors 2
ImageMfr. Part #DescriptionStock 
PTD08A010WAD Non-Isolated DC/DC Converters 424
OPA2228UA Precision Amplifiers 1,082
6367035-1 I/O Connectors 401
RK73H1JTTD49R9F Thick Film Resistors - SMD 218,389
85793-1013 Modular Connectors / Ethernet Connectors 393
RT1206BRD0730R1L Thin Film Resistors - SMD 2,315
TNPW1206160RBEEN Thin Film Resistors - SMD 255
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

NXP / Freescale

Manufacturer Part #:
Description:
Microprocessors - MPU E300 MP PbFr 400

184151170