Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MPC8308VMADD
Manufacturer Part #:

MPC8308VMADD

Manufacturer:

Description: Microprocessors - MPU E300 MP PbFr 266
Lifecycle: NRND: Not recommended for new designs.
Silverlight Page 229, Mouser Enhanced Catalog
PDF Page 229, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Microprocessors - MPU
RoHS: RoHS Compliant Details
Core: e300
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 105 C
Mounting Style: SMD/SMT
Package / Case: PBGA-473
Minimum Operating Temperature: 0 C
Packaging: Tray
Processor Series: PowerQUICC II Pro
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Freescale Semiconductor

Manufacturer Part #:
Description:
Microprocessors - MPU E300 MP PbFr 266

Compare With Current Part
Customers Who Bought This Item Also Bought
USB3300-EZK-TR
USB Interface IC USB 2.0 PHY ULPI
Microchip Technology
1: $1.44
MAX3232EUE+
RS-232 Interface IC 3-5.5V 235kbps Transceiver
Maxim Integrated
1: $5.96
LD29300P2MTR
Low Dropout Regulators - LDO Adjust 3.0A Very Low
STMicroelectronics
1: $1.37
NC7SV125P5X
Buffers & Line Drivers Buffer 3-STATE Out
Fairchild Semiconductor
1: $0.44
TPS3808G01DBVRG4
Supervisory Circuits Programmable-Delay Supervisor ...
Texas Instruments
1: $1.65
FDS6570A
MOSFET SO-8 N-CH 20V
Fairchild Semiconductor
1: $1.61
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
HCM0703-R68-R
Fixed Inductors 0.68uH 25.0A SMD HIGH CURRENT
Coiltronics / Cooper Bussmann
1: $1.30
B3S-1002
Tactile Switches 6X6X4.3mm 230gF
Omron Electronics
1: $0.58
48338-0052
PCI Express / PCI Connectors MINI PCI EXP. 0.8MM P ...
Molex
1: $1.57
EVQ-P1D05M
Tactile Switches 2.5NF 6.0x6.1x5.0mm
Panasonic Electronic Components
1: $0.93
KC3225A125.000C30E00
Standard Clock Oscillators 125MHz 3.3Volts Enable
AVX
1: $4.35
ABM8-25.000MHZ-B2-T
Crystals +/-20ppm 25MHZ
ABRACON
1: $1.93
2920L200/24DR
Resettable Fuses 24V 2920 2A POLYFUSE
Littelfuse
1: $0.80
XF2W-6415-1AE
FFC & FPC Connectors 0.5mm RotaryBacklock 64 Pin E ...
Omron Electronics
1: $3.33
06035A6R8JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.43
SN74LVC2244ADGVR
Buffers & Line Drivers Tri-State Octal
Texas Instruments
1: $0.60
ERJ-2GE0R00X
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol
Panasonic Electronic Components
1: $0.24
746X101103JP
Resistor Networks & Arrays 10Kohms 25V 5%
CTS Electronic Components
1: $0.12
BLM18BD152SN1D
EMI Filter Beads, Chokes & Arrays 0603 1.5K OHM
Murata Electronics
1: $0.24

184151170