|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MPC8270VVUPEA
Manufacturer Part #:

MPC8270VVUPEA

Manufacturer:

Description:
Microprocessors - MPU 450 MHz 885 MIPS
Share |
Manufacturer: NXP
Product Category: Microprocessors - MPU
RoHS: RoHS Compliant Details
Brand: NXP / Freescale
Series: MPC8270
Core: 603e
Number of Cores: 1 Core
Data Bus Width: 32 bit
Maximum Clock Frequency: 450 MHz
L1 Cache Instruction Memory: 16 kB
L1 Cache Data Memory: 16 kB
Operating Supply Voltage: 1.5 V
Maximum Operating Temperature: + 105 C
Mounting Style: SMD/SMT
Package / Case: TBGA-480
I/O Voltage: 3.3 V
Interface Type: Ethernet, I2C, PCI, USB
Memory Type: L1 Cache
Minimum Operating Temperature: 0 C
Number of Timers/Counters: 4 x16 bit
Packaging: Tray
Processor Series: PowerQUICC II
Factory Pack Quantity: 21
Tradename: PowerQUICC
Watchdog Timers: Watchdog Timer
Unit Weight: 0.361756 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CWH-CTP-BASE-HE JTAG Debuggers 44
CWH-CTP-COP-YE Processor Accessories 32
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 21
Multiples: 21
Pricing (USD)
21:
$133.60
42:
$125.74
105:
$94.30

To add to a project, please Log In.

147914401