|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MPC8250AVRIHBC
Manufacturer Part #:

MPC8250AVRIHBC

Manufacturer:

Description:
Microprocessors - MPU PWR QUICC II HIP4CVR
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Microprocessors - MPU
RoHS: RoHS Compliant Details
Brand: NXP / Freescale
Series: MPC8250
Core: 603e
Number of Cores: 1 Core
Data Bus Width: 32 bit
Maximum Clock Frequency: 200 MHz
L1 Cache Instruction Memory: 16 kB
L1 Cache Data Memory: 16 kB
Operating Supply Voltage: 1.7 V to 1.9 V
Maximum Operating Temperature: + 105 C
Mounting Style: SMD/SMT
Package / Case: PBGA-516
Data RAM Size: 32 kB
I/O Voltage: 3.3 V
Interface Type: Ethernet, PCI, UART
Memory Type: L1 Cache, RAM
Minimum Operating Temperature: 0 C
Number of Timers/Counters: 4 x 16 bit
Packaging: Tray
Processor Series: PowerQUICC II
Factory Pack Quantity: 40
Tradename: PowerQUICC
Watchdog Timers: No Watchdog Timer
Unit Weight: 0.154322 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CWH-CTP-BASE-HE JTAG Debuggers 49
CWH-CTP-COP-YE Processor Accessories 38
Real Time Availability
Stock:
40 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks

Quantities greater than 40 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$84.07
10:
$78.69
25:
$72.77
100:
$68.19

To add to a project, please Log In.

147914401 197847692