|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MPC8245TVV266D
Manufacturer Part #:

MPC8245TVV266D

Manufacturer:

Description:
Microprocessors - MPU INTEGRATED HOST PROC
Share |
Manufacturer: NXP
Product Category: Microprocessors - MPU
RoHS: RoHS Compliant Details
Brand: NXP / Freescale
Series: MPC8245
Core: 603e
Number of Cores: 1 Core
Data Bus Width: 32 bit
Maximum Clock Frequency: 266 MHz
L1 Cache Instruction Memory: 16 kB
L1 Cache Data Memory: 16 kB
Operating Supply Voltage: 1.7 V to 2.1 V
Maximum Operating Temperature: + 105 C
Mounting Style: SMD/SMT
Package / Case: TBGA-352
I/O Voltage: 3.3 V
Instruction Type: Floating Point
Interface Type: PCI, UART
Memory Type: L1 Cache
Minimum Operating Temperature: - 40 C
Packaging: Tray
Processor Series: 603e
Factory Pack Quantity: 24
Tradename: PowerQUICC
Watchdog Timers: No Watchdog Timer
Unit Weight: 0.323494 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CWH-CTP-BASE-HE JTAG Debuggers 44
CWH-CTP-COP-YE Processor Accessories 32
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 24
Multiples: 24
Pricing (USD)
24:
$95.47
48:
$89.85
120:
$67.39

To add to a project, please Log In.

147914401