|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MPC8241LVR266D
Manufacturer Part #:

MPC8241LVR266D

Manufacturer:

Description:
Microprocessors - MPU INTEGRATED HOST PROC
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Microprocessors - MPU
RoHS: RoHS Compliant Details
Brand: NXP / Freescale
Series: MPC8241
Core: 603e
Number of Cores: 1 Core
Data Bus Width: 32 bit
Maximum Clock Frequency: 266 MHz
L1 Cache Instruction Memory: 16 kB
L1 Cache Data Memory: 16 kB
Operating Supply Voltage: 1.8 V
Maximum Operating Temperature: + 105 C
Mounting Style: SMD/SMT
Package / Case: PBGA-357
I/O Voltage: 3.3 V
Instruction Type: Floating Point
Interface Type: I2C, UART
Memory Type: L1 Cache
Minimum Operating Temperature: 0 C
Packaging: Tray
Processor Series: 603e
Factory Pack Quantity: 44
Tradename: PowerQUICC
Watchdog Timers: No Watchdog Timer
Unit Weight: 0.073871 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CWH-CTP-BASE-HE JTAG Debuggers 44
CWH-CTP-COP-YE Processor Accessories 32
Real Time Availability
Stock:
88 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$43.22
10:
$40.45
25:
$37.41
100:
$35.05
250:
$32.75

To add to a project, please Log In.

197847692 147914401