Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MPC565CZP56
Manufacturer Part #:

MPC565CZP56

Manufacturer:

Description: 32-bit Microcontrollers - MCU MPC565 1024KFLASH Qorivva
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: 32-bit Microcontrollers - MCU
RoHS: No
Core: MPC500
Data Bus Width: 32 bit
Maximum Clock Frequency: 40 MHz
Program Memory Size: 1 MB
Data RAM Size: 36 KB
On-Chip ADC: Yes
Operating Supply Voltage: 2.6 V to 5.6 V
Operating Temperature Range: - 40 C to + 85 C
Package / Case: BGA-388
Mounting Style: SMD/SMT
A/D Bit Size: 10 bit
A/D Channels Available: 40
Interface Type: QSPI, SCI, UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 56
Number of Timers: 3
Packaging: Tray
Processor Series: MPC5xx
Program Memory Type: Flash
Factory Pack Quantity: 40
Supply Voltage - Max: 2.7 V, 5.25 V
Supply Voltage - Min: 2.5 V, 4.75 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
41 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $110.30
  10: $104.05
  25: $98.16
  100: $61.35

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32ER61C476ME15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.14
INA128UA
Instrumentation Amplifiers Precision Low Power Ins ...
Texas Instruments
1: $8.80
24LC1025-I/SM
EEPROM 1024K 128KX8 2.5V SER EE
Microchip Technology
1: $3.60
DS8500-JND+
Telecom Line Management ICs HART Modem
Maxim Integrated
1: $11.87
31-10
RF Connectors BULKHEAD JACK 50 ohm SOLDER CUP ISOL ...
Amphenol RF
1: $3.77
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
ULN2803ADW
Transistors Darlington Darlington Transistr Array
Texas Instruments
1: $0.93
FYV0704SMTF
Schottky Diodes & Rectifiers Schottky Barrier
Fairchild Semiconductor
1: $0.40
ERA-3AEB103V
Thin Film Resistors - SMD 0603 1/10W 10Kohms
Panasonic Electronic Components
1: $0.51
39-00-0431
Headers & Wire Housings MINI FIT CRIMP PIN
Molex
1: $0.56
51021-0200
Headers & Wire Housings RECEPTACLE 2P
Molex
1: $0.27
TPIC8101DW
Interface - Specialized Knock Sensor Interface
Texas Instruments
1: $6.95
STTH112A
Rectifiers 1.0 Amp 1200 Volt
STMicroelectronics
1: $0.40
105-0203-200
Test Plugs & Test Jacks BLACK TIP JACK
Johnson / Emerson Connectivity Solutions
1: $5.54
JTAGjet-C2000F
Emulators / Simulators JTAG EMULATOR FOR TI C2x / ...
IAR Systems
1: $795.00
MAX16027TP+
Supervisory Circuits Dual/Triple/Quad Sequencng/Su ...
Maxim Integrated
1: $5.11
AM26C32ID
RS-422 Interface IC Quad RS-422A
Texas Instruments
1: $1.49
MC74VHC08DR2G
Logic Gates 2-5.5V Quad 2-Input
ON Semiconductor
1: $0.39
ERJ-2RKF1002X
Thick Film Resistors - SMD 0402 10Kohms 1% Tol
Panasonic Electronic Components
10000: $0.00
TJA1042T,112
CAN Interface IC CAN 1Mbps Standby 3.3V/5V 8-Pin
NXP Semiconductors
1: $1.32

154286792 189476977 174156987 126266326