Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MPC17510EJ
Manufacturer Part #:

MPC17510EJ

Manufacturer:

Description: Motor / Motion / Ignition Controllers & Drivers MOTOR DRIVER NOUVEAU
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Type: Half Bridge DC Motor Driver
Operating Supply Voltage: 2 V to 15 V
Supply Current: 4 mA
Mounting Style: SMD/SMT
Package / Case: TSSOP-24 Wide
Packaging: Tube
Factory Pack Quantity: 62
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
116 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.59
  10: $3.38
  25: $3.19
  100: $1.99

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32F405RGT6
ARM Microcontrollers - MCU ARM M4 1024 FLASH 168 M ...
STMicroelectronics
1: $11.45
J-Link
Emulators / Simulators J-LINK
Segger Microcontroller
1: $299.00
ATMEGA128A-AU
8-bit Microcontrollers - MCU 128K Flash 4K EEPROM ...
Atmel
1: $9.23
2N3440
Transistors Bipolar - BJT NPN Power Switching
STMicroelectronics
1: $1.77
LIS331DLH
Accelerometers - Board Mount DGTL OUTPT MTN SEN ME ...
STMicroelectronics
1: $2.83
OPA2350EA/250
High Speed Operational Amplifiers Hi-Spd Single-Sp ...
Texas Instruments
1: $5.18
ABM7-8.000MHZ-D2Y-T
Crystals 8.0MHz 20ppm 18pF -40C+85C
ABRACON
1: $1.05
M50-3600542
Headers & Wire Housings 5+5 DIL PIN HDR SMT Au/Sn
Harwin
1: $1.52
BT148W-600R,115
SCRs 1A 600V
NXP Semiconductors
1: $0.45
TAJR104K020RNJ
Tantalum Capacitors - Solid SMD 20volts 0.10uF 10%
AVX
1: $0.90
TPS2540EVM-623
Power Management IC Development Tools TPS2540 Eval ...
Texas Instruments
1: $52.31
VJ0805Y224MXJTW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Vishay/Vitramon
1: $0.06
GRM188R71C103KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
GRM188R70J223KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.022 ...
Murata Electronics
1: $0.10
GRM188R71C183KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
NCP4625HSN33T1G
Low Dropout Regulators - LDO Wide Input Voltage Ra ...
ON Semiconductor
1: $0.67
301-47K-RC
Thick Film Resistors - SMD 1/16WATT 47KOHMS
Xicon
5000: $0.00
301-91K-RC
Thick Film Resistors - SMD 1/16WATT 91KOHMS
Xicon
5000: $0.00
301-4.7K-RC
Thick Film Resistors - SMD 1/16WATT 4.7KOHMS
Xicon
5000: $0.00
MCP1801T-5002I/OT
Low Dropout Regulators - LDO Hi PSRR 150 mA LDO Vi ...
Microchip Technology
1: $0.46


000000001