|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MMPF0200F4AEP
Manufacturer Part #:

MMPF0200F4AEP

Manufacturer:

Description:
PMIC Solutions Power Management IC, i.MX6, pre-prog, 12 ch, 3/4 buck, 6 LDO, 1 boost, QFN 56, Tray
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 246, Mouser Online Catalog
PDF Page 246, PDF Catalog Page
MMPF0200F4AEP Datasheet MMPF0200F4AEP Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: PMIC Solutions
Output Voltage: Adjustable
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: QFN-56
Packaging: Tray
Brand: NXP / Freescale
Description/Function: 12 channel configurable power management integrated circuit
Input Voltage: 2.8 V to 4.5 V
Operating Supply Voltage: 2.8 V to 4.5 V
Operating Temperature Range: - 40 C to + 85 C
Product: PMIC
Factory Pack Quantity: 260
Topology: Boost, Buck
Unit Weight: 0.005213 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DLP0NSN900HL2L Common Mode Filters / Chokes 11,218
MCIMX6S5EVM10AC Processors - Application Specialized 203
PS2801C-4-A Transistor Output Optocouplers 634
STX-3680-5NB Phone Connectors 2,922
09-65-2048 Headers & Wire Housings 3,617
298D227X0004P2T Tantalum Capacitors - Solid SMD 4,350
90HBW02PRT DIP Switches / SIP Switches 1,508
SN74LVC2G126DCTR Buffers & Line Drivers 11,826
ESD7C5.0DT5G TVS Diode Arrays 8,482
10104111-0001LF USB Connectors 10,947
Real Time Availability
Stock:
250 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.41
10:
$4.16
25:
$3.92
100:
$2.94

To add to a project, please Log In.

Popular Searches: 3.3 V PMIC Solutions
145344263 128534242 135083584 199666783 156475631 197847692 128562768 155596327 165220146 106889023 147914401 178966813 188492425