Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MMPF0200F3AEP
Manufacturer Part #:

MMPF0200F3AEP

Manufacturer:

Description: PMIC Solutions Power Management IC, i.MX6, pre-prog, 12 ch, 3/4 buck, 6 LDO, 1 boost, QFN 56, Tray
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 242, Mouser Online Catalog
PDF Page 242, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: PMIC Solutions
Supply Voltage: 2.8 V to 4.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: QFN-56
Packaging: Tray
Brand: Freescale Semiconductor
Description/Function: 12 channel configurable power management integrated circuit
Input Voltage: 2.8 V to 4.5 V
Operating Temperature Range: - 40 C to + 85 C
Output Voltage: Adjustable
Product: PMIC
Factory Pack Quantity: 260
Topology: Boost, Buck
Unit Weight: 0.005213 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
240 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.00
  10: $4.71
  25: $4.45
  100: $3.06

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ADM2582EBRWZ
Digital Isolators 2.5kV Sgnl & Pwr Iso Full/Hlf Du ...
Analog Devices
1: $13.19
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
LM35DZ/NOPB
Board Mount Temperature Sensors PREC CENTIGRADE TE ...
Texas Instruments
1: $1.57
INA2331AIPWT
Instrumentation Amplifiers Lo-Pwr Single Sply CMOS
Texas Instruments
1: $3.52
SN65HVD251D
CAN Interface IC 5V CAN TRANSCEIVER
Texas Instruments
1: $3.02
LM3526M-L/NOPB
USB Switch ICs DUAL PORT USB PWR SWITCH
Texas Instruments
1: $2.00
DP83848CVV/NOPB
Ethernet ICs PHYTER COMMERCIAL TEMP SGL PORT
Texas Instruments
1: $5.42
1N5822
Schottky Diodes & Rectifiers Vr/40V Io/3A BULK
STMicroelectronics
1: $0.49
GRM155R60J105KE19D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.17
24AA1025-I/P
EEPROM 1024K 128KX8 1.8V SER EE
Microchip Technology
1: $3.50
PIC18F47J13-I/PT
8-bit Microcontrollers - MCU 128KB Flash 4KB RAM 1 ...
Microchip Technology
1: $4.56
FH12-33S-0.5SV(55)
FFC & FPC Connectors 0.5MM 33 POS V VERT SMT GOLD
Hirose Connector
1: $2.99
MPXV7025DP
Board Mount Pressure Sensors SOP DUAL PORT
Freescale Semiconductor
1: $13.92
SS14
Schottky Diodes & Rectifiers SMA 40V 1.0A
Fairchild Semiconductor
1: $0.46
J0006D21BNL
Modular Connectors / Ethernet Connectors LEADED SI ...
Pulse
1: $6.77
CRCW06030000Z0EA
Thick Film Resistors - SMD 1/10watt ZEROohm Jumper
Vishay / Dale
1: $0.10
TF322P32K7680
Crystals 32.768KHz 12.5pF -40C +85C
CTS Electronic Components
1: $1.28
TL1100F160Q
Tactile Switches 12X7.3MM 160GF
E-Switch
1: $0.39
PCF8563TS/4,118
Real Time Clock ULTRA LOW PWR CLOCK CALENDAR
NXP Semiconductors
1: $1.85
PC817X1NSZ0F
Transistor Output Optocouplers 80-160% CTR rank
Sharp Microelectronics
1: $0.48


199666783 112834592 135083584 165220146 104373984 155596327 197847692 106889023 147914401 178966813 188492425 145344263