United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 841-MMG15241HT1
Manufacturer Part #:

MMG15241HT1

Manufacturer:

Description: Special Purpose Amplifiers 24DBM GPA SOT89A
Lifecycle: New Product: New from this supplier.
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |

Manufacturer: Freescale Semiconductor
RoHS: RoHS Compliant Details
Operating Supply Voltage: 6 V
Supply Current: 130 mA
Mounting Style: SMD/SMT
Package / Case: SOT-89
Packaging: Reel



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
14,000 Can Ship in 10 Days

On Order: 0

Factory Lead-Time: 8 Weeks

Enter Quantity: Minimum: 580
    Multiples: 1
Pricing (USD)
Cut Tape
580: $1.61
Reel of 1000
To purchase full reel, order in multiples of 1000:
1,000: $1.59
 
More: Get Quote

To add to a project, please Log In.