Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MMC2114CFCAG33
Manufacturer Part #:

MMC2114CFCAG33

Manufacturer:

Description: 32-bit Microcontrollers - MCU MMC2114 256KFLASH 32KRAM
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: 32-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: M-CORE
Data Bus Width: 32 bit
Maximum Clock Frequency: 33 MHz
Program Memory Size: 256 KB
Data RAM Size: 32 KB
On-Chip ADC: Yes
Package / Case: LQFP
Mounting Style: SMD/SMT
Interface Type: SCI, SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 104
Number of Timers: 2
Packaging: Tray
Processor Series: MMC2114
Program Memory Type: Flash
Factory Pack Quantity: 60
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,100 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $33.46
  10: $30.92
  25: $28.45
  100: $26.43
  250: $24.25
  500: $23.08
  1,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FM25V02-G
F-RAM 256K (32Kx8) 3.0V F-RAM
Cypress Semiconductor
1: $6.34
C1005X7R1E104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10000 ...
TDK
1: $0.26
LM2675MX-5.0/NOPB
DC/DC Switching Converters HIGH EFF 1A STEP- DOWN ...
Texas Instruments
1: $3.60
PD55003-E
Transistors RF MOSFET Power RF POWER TRANS
STMicroelectronics
1: $8.79
TPSD107K010R0100
Tantalum Capacitors - Solid SMD 100uF 10V 10% L ES ...
AVX
1: $1.27
TPSB476K010R0650
Tantalum Capacitors - Solid SMD 47uF 10V 10% L ESR
AVX
1: $1.13
DS1818R-5+T&R
Supervisory Circuits 3.3V EconoReset w/Pushbutton
Maxim Integrated
1: $1.05
SN74LVC1G17DBVR
Buffers & Line Drivers Single Schmitt-Trgr
Texas Instruments
1: $0.34
V5.5MLA0805H
Varistors 5.5V 120A 1840pF
Littelfuse
1: $0.36
HTRC11001T/03EE,11
RFID Transponders RFID HITAG READER
NXP Semiconductors
1: $2.61
MAX668EUB+
Current Mode PWM Controllers 1.8V to 28V Step-Up
Maxim Integrated
1: $5.81
B3S-1000P
Tactile Switches 6X6X4.3mm 160gF T/R
Omron Electronics
1: $0.60
EEV-FK1V681Q
Aluminum Electrolytic Capacitors - SMD 680uF 35V
Panasonic Electronic Components
1: $1.67
VN2110K1-G
MOSFET 100V 4Ohm
Supertex
1: $0.56
MA-506 20.0000M-C0:ROHS
Crystals 20MHz 18pF 20ppm -20C +70C
Epson Toyocom
1: $0.83
53398-0671
Headers & Wire Housings VERTICAL HDR SMT 6P
Molex
1: $1.60
NDS332P
MOSFET SOT-23 P-CH LOGIC
Fairchild Semiconductor
1: $0.52
LM234DT
Board Mount Temperature Sensors 3-Term Adjust Curr ...
STMicroelectronics
1: $1.05
53398-0271
Headers & Wire Housings VERTICAL HDR SMT 2P
Molex
1: $1.07
593D685X9050D2T
Tantalum Capacitors - Solid SMD 6.8uF 50volts 10% ...
Vishay/Sprague
1: $2.46

000000001