|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MMA8453QT
Manufacturer Part #:

MMA8453QT

Manufacturer:

Description:
Accelerometers LOW G 3-AXIS DGTL ACCEL
Mouser Online Catalog Page 388, Mouser Online Catalog
PDF Page 388, PDF Catalog Page
MMA8453QT Datasheet MMA8453QT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Accelerometers
RoHS: RoHS Compliant By Exemption Details
Sensor Type: 3-axis
Sensing Axis: X, Y, Z
Brand: Freescale Semiconductor
Acceleration: 2 g, 4 g, 8 g
Sensitivity: 256 count/g, 512 count/g, 1024 count/g
Output Type: Digital
Interface Type: I2C
Resolution: 8 bit, 10 bit
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.95 V
Package / Case: QFN-16
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Series: MMA8453Q
Factory Pack Quantity: 2450
Tradename: Xtrinsic
Unit Weight: 0.001122 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
841-MMA8453QR1 MMA8453QR1 Reel In Stock $1.43 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 132,277
GRM188R61A106KE69D Multilayer Ceramic Capacitors MLCC - SMD/SMT 222,125
PIC32MX470F512H-I/PT 32-bit Microcontrollers - MCU 338
CRCW04021K00FKED Thick Film Resistors - SMD 679,836
CRCW060310K0FKEA Thick Film Resistors - SMD 917,695
GRM188R60J475ME19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 81,592
EA DOGXL160W-7 LCD Graphic Display Modules & Accessories 64
MCP6232-E/MS Operational Amplifiers - Op Amps 6,041
CMS3-3-R Common Mode Filters / Chokes 220
600S270JT250XT Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,356
Real Time Availability
Stock:
6,431 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.31
10:
$1.24
25:
$1.16
100:
$0.876

To add to a project, please Log In.

131260027 170016932 199333929 192611190 103650610 141411018 156173157 107863422 122125619 144949695 197847692 126916482 142336017 147914401 195346910 198771682Alternative Packaging