Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MMA8453QR1
Manufacturer Part #:

MMA8453QR1

Manufacturer:

Description:
Accelerometers LOW G 3-AXIS DGTL ACCEL
Mouser Online Catalog Page 393, Mouser Online Catalog
PDF Page 393, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Accelerometers
RoHS: RoHS Compliant By Exemption Details
Sensing Axis: X, Y, Z
Brand: Freescale Semiconductor
Acceleration: 2 g, 4 g, 8 g
Sensitivity: 256 count/g, 512 count/g, 1024 count/g
Output Type: Digital
Interface: I2C
Resolution: 8 bit, 10 bit
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.95 V
Package / Case: QFN-16
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: MMA8453Q
Factory Pack Quantity: 1000
Tradename: Xtrinsic
Unit Weight: 0.001122 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
841-MMA8453QT MMA8453QT Tray In Stock $1.30 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLE113-A-M256K Bluetooth / 802.15.1 Modules 2,091
DM3AT-SF-PEJM5 Memory Card Connectors 23,390
FT231XS-R USB Interface IC 19,976
REF3030AIDBZR Voltage References 14,811
STM32F103RBT6 ARM Microcontrollers - MCU 2,415
BSS138BK,215 MOSFET 50,670
RK73H1JTTD1001F Thick Film Resistors - SMD 986,235
RK73H1JTTD1002F Thick Film Resistors - SMD 1,779,186
M50-3600542 Headers & Wire Housings 10,895
RK73H1JTTD4701F Thick Film Resistors - SMD 700,948
Real Time Availability
Stock:
15,565 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.30
  10: $1.23
  25: $1.16
  100: $0.80
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.80
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
170016932 131260027 199333929 192611190 142336017 195346910 156173157 197847692 103650610 107863422 122125619 126916482 144949695 147914401Alternative Packaging