|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MMA8452QR1
Manufacturer Part #:

MMA8452QR1

Manufacturer:

Description:
Accelerometers LOW G 3-AXIS 12BT EX VLT
Mouser Online Catalog Page 388, Mouser Online Catalog
PDF Page 388, PDF Catalog Page
MMA8452QR1 Datasheet MMA8452QR1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Accelerometers
RoHS: RoHS Compliant By Exemption Details
Sensor Type: 3-axis
Sensing Axis: X, Y, Z
Brand: NXP / Freescale
Acceleration: 2 g, 4 g, 8 g
Sensitivity: 256 count/g, 512 count/g, 1024 count/g
Output Type: Digital
Interface Type: I2C
Resolution: 8 bit, 12 bit
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.95 V
Package / Case: QFN-16
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: MMA8452Q
Factory Pack Quantity: 1000
Tradename: Xtrinsic
Unit Weight: 0.001122 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
841-MMA8452QT MMA8452QT Tray In Stock $1.31 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,861,988
MC33926PNB Motor / Motion / Ignition Controllers & Drivers 8,188
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 955,073
CRCW040210K0FKED Thick Film Resistors - SMD 951,887
BSS138 MOSFET 120,340
ERJ-3EKF1001V Thick Film Resistors - SMD 1,028,373
LS Q976-NR-1 Standard LEDs - SMD 168,109
RK73H1ETTP1001F Thick Film Resistors - SMD 1,456,344
CRCW04024K70FKED Thick Film Resistors - SMD 319,660
CGA4J3X7R1V105K125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,826
Real Time Availability
Stock:
10,505 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.43
10:
$1.28
25:
$1.20
100:
$1.15
250:
$1.10
500:
$1.02
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.876
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

192611190 131260027 170016932 199333929 141411018 103650610 107863422 122125619 147914401 195346910 197847692Alternative Packaging