|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MMA8451QT
Manufacturer Part #:

MMA8451QT

Manufacturer:

Description:
Accelerometers LOW G 3-AXIS 14BT EX VLT
Mouser Online Catalog Page 388, Mouser Online Catalog
PDF Page 388, PDF Catalog Page
MMA8451QT Datasheet MMA8451QT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Accelerometers
RoHS: RoHS Compliant By Exemption Details
Sensor Type: 3-axis
Sensing Axis: X, Y, Z
Brand: NXP / Freescale
Acceleration: 2 g, 4 g, 6 g
Sensitivity: 1024 count/g, 2048 count/g, 4096 count/g
Output Type: Digital
Interface Type: I2C
Resolution: 8 bit, 14 bit
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.95 V
Package / Case: QFN-16
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Series: MMA8451Q
Factory Pack Quantity: 2450
Tradename: Xtrinsic
Unit Weight: 0.001122 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
841-MMA8451QR1 MMA8451QR1 Reel In Stock $1.83 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FRDM-KL02Z Development Boards & Kits - ARM 49
FSLBOT Development Boards & Kits - COLDFIRE 2
TWR-TWRPI-BD Daughter Cards & OEM Boards 2
ImageMfr. Part #DescriptionStock 
LMK107BJ106MALTD Multilayer Ceramic Capacitors MLCC - SMD/SMT 278,139
DLW21HN900SQ2L Common Mode Filters / Chokes 15,358
TXS0102DCUR Translation - Voltage Levels 9,978
DLW21SN900SQ2L Common Mode Filters / Chokes 22,778
IRLML6401TRPBF MOSFET 35,742
MAG3110FCR1 Board Mount Hall Effect / Magnetic Sensors 25,400
ESD9B3.3ST5G TVS Diodes - Transient Voltage Suppressors 69,987
NC7SP125P5X Buffers & Line Drivers 3,910
BLM18PG121SH1D EMI Filter Beads, Chips & Arrays 16,554
VLS252010T-1R0N Fixed Inductors 29,080
Real Time Availability
Stock:
7,017 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.67
10:
$1.58
25:
$1.48
100:
$1.11

To add to a project, please Log In.

170016932 131260027 189034965 199333929 192611190 197847692 103650610 107863422 122125619 141411018 147914401 195346910Alternative Packaging