|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MMA7660FCR1
Manufacturer Part #:

MMA7660FCR1

Manufacturer:

Description:
Accelerometers 3-Axis Digital Out Accelerometer
Mouser Online Catalog Page 388, Mouser Online Catalog
PDF Page 388, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Accelerometers
RoHS: RoHS Compliant By Exemption Details
Sensing Axis: X, Y, Z
Brand: Freescale Semiconductor
Acceleration: 1.5 g
Sensitivity: 21.33 count/g
Output Type: Digital
Interface: I2C
Resolution: 6 bit
Package / Case: DFN-10
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: MMA7660FC
Factory Pack Quantity: 1000
Unit Weight: 0.000709 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
841-MMA7660FCT MMA7660FCT Tray In Stock $1.20 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT230XS-R USB Interface IC 20,490
L3GD20HTR Gyroscopes 4,035
CRCW060310K0FKEA Thick Film Resistors - SMD 1,059,210
CRCW06034K70FKEA Thick Film Resistors - SMD 498,724
STP16CPC26TTR LED Display Drivers 9,927
NDS8434 MOSFET 2,285
0603YC104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 540,294
CRCW06030000Z0EA Thick Film Resistors - SMD 1,344,031
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,698,414
CRCW0603100KFKEA Thick Film Resistors - SMD 518,641
Real Time Availability
Stock:
14,840 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.20
10:
$1.14
25:
$1.07
100:
$0.74
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.74
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
139897082 121968735 199333929 192611190 103650610 107863422 122125619 144949695 141411018 156173157 126916482 142336017 147914401 195346910 197847692Alternative Packaging