Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MMA7361LCT
Manufacturer Part #:

MMA7361LCT

Manufacturer:

Description:
Board Mount Acceleration Sensors 1.5G XYZ LOW G ANALOG
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Board Mount Acceleration Sensors
RoHS: RoHS Compliant Details
Sensing Axis: X, Y, Z
Brand: Freescale Semiconductor
Acceleration: 1.5 g, 6 g
Sensitivity: 206 mV/g, 800 mV/g
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.2 V
Supply Current: 400 uA
Package / Case: LGA-14
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tray
Series: MMA7361LC
Factory Pack Quantity: 500
Unit Weight: 0.001164 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


This product is also available in:
101405038 199333929 192611190 156173157 126916482 142336017 144949695